Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-520315-4

FFC Connector - Wire-to-Board - 14 Position - 1 Row - 2.54 mm (.1 in) Centerline - 1A - 250VAC - Vertical - Kinked Pin Termina ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
FFC Connector - Wire-to-Board - 14 Position - 1 Row - 2.54 mm (.1 in) Centerline - 1A - 250VAC - Vertical - Kinked Pin Termination - Through Hole.
Product Highlights:
  • Connector
  • 2.54 mm Centerline
  • Connector Type = Trio-Mate
  • Number of Positions = 14
  • Number of Rows = Single
Search Keywords: 65203154
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-520315-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 105
Type: FFC Connector
Number of Contacts: 14
Pitch: 2.54 mm
Mounting: Through Hole
Termination Method: Solder
Dimension: 40.46 x 4.83 x 6.93 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-520315-4 RoHS compliant?
Yes, 6-520315-4 is RoHS compliant.
What is the lead time for 6-520315-4?
The standard lead time for 6-520315-4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,591
Can Ship immediately
Minimum Order Quantity:
105
Order Increment:
105
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
105
$1.52
315
$1.44
525
$1.37
1,050
$1.28
2,520
$1.24
5,040
$1.12
7,560
$1.11
10,080 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!