- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 6-520315-3
6-520315-3
TE Connectivity / AMP Brand
TRIOMATE ASY V 13P L=3.556LDFR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
TRIOMATE ASY V 13P L=3.556LDFR
Search Keywords: 65203153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-520315-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Type:FFC Connector
-
Number of Contacts:13
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:43.38 x 4.83 x 6.93 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,026
Ships today, if you order in
MOQ for In Stock Qty:
105
MOQ for out of Stock Qty:
105
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
105
$1.684
315
$1.680
525
$1.676
630
$1.672
1,260
$1.029
1,890
$0.814
2,520 +
$0.798
Click for Quote
Log in
to unlock special pricing