- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 6-520315-2
6-520315-2
TE Connectivity / AMP Brand
TRIOMATE ASY V 12P L=3.556LDFR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TRIOMATE ASY V 12P L=3.556LDFR
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- Number of Positions = 12
- Number of Rows = Single
Search Keywords: 65203152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-520315-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:FFC Connector
-
Number of Contacts:12
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:35.38 x 4.83 x 6.93 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,621
Ships today, if you order in
Minimum Order Quantity:
120
Order Increment:
120
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
120
$2.700
360
$2.480
600
$2.381
1,080
$2.284
2,520
$2.151
5,040
$2.146
7,560
$2.141
10,080 +
$2.135
Click for Quote
Log in
to unlock special pricing