- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 6-520315-1
TE Connectivity / AMP Brand
6-520315-1
TRIOMATE ASSY V 11PL=3.556LDFR
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- Number of Positions = 11
- Number of Rows = Single
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-520315-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Type: | FFC Connector |
| Number of Contacts: | 11 |
| Pitch: | 2.54 mm |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Dimension: | 48.45 x 4.83 x 6.93 mm |