- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 6-520314-5
TE Connectivity / AMP Brand
6-520314-5
TRIOMATE ASSY H 15P L=2.54LDFR
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- Number of Positions = 15
- Number of Rows = Single
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-520314-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC Connector
-
Number of Contacts:15
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:43 x 8.96 x 4.83 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.