- Home ›
- All Products›
- 6-520314-3
6-520314-3
TE Connectivity / AMP Brand
TRIOMATE ASSY H 13P L=2.54LDFR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TRIOMATE ASSY H 13P L=2.54LDFR
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- 13 Positions
- Number of Rows = Single
Search Keywords: 65203143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-520314-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
420 -
Number of Rows:1
-
Insertion Force Type:Low Insertion Force (LIF)
-
Insulation Resistance:5000 MΩ
-
Housing Material:Thermoplastic
-
PCB Mount Retention:With
-
Contact Mating Area Plating Material Finish:Matte
-
FFC Cable Entry:Right Angle
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention Type:Z Bend
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:420
-
Contact Mating Area Plating Material:Tin-Lead
-
Panel Mount Feature:Without
-
Dielectric Withstanding Voltage (Max):1400 VAC
-
Mating Alignment:With
-
FFC Connector Product Type:Connector Assembly
-
Mating Alignment Type:Polarization
-
PCB Mount Orientation:Right Angle
-
Number of Positions:13
-
Contact Current Rating (Max):1 A
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:250 VAC
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Tray
-
Mating Retention:Without
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,040
can ship
MOQ for out of Stock Qty:
630
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
630
$2.08
1,260
$1.29
1,890
$1.02
2,520 +
$1.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments