- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 6-520314-2
6-520314-2
TE Connectivity / AMP Brand
TRIOMATE ASSY H 12P L=2.54LDFR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TRIOMATE ASSY H 12P L=2.54LDFR
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- Number of Positions = 12
- Number of Rows = Single
Search Keywords: 65203142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-520314-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:FFC Connector
-
Number of Contacts:12
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:35.38 x 8.96 x 4.83 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
720
Order Increment:
120
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
720
$3.07
1,440
$1.63
2,160
$1.15
2,880 +
$1.12
Click for Quote
Log in
to unlock special pricing