- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 6-520314-1
6-520314-1
TE Connectivity / AMP Brand
TRIOMATE ASY H 11P L=2.54 LDFR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TRIOMATE ASY H 11P L=2.54 LDFR
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- 11 Positions
- Number of Rows = Single
Search Keywords: 65203141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-520314-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:FFC Connector
-
Number of Contacts:11
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:32.84 x 8.96 x 4.83 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
720
Order Increment:
120
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
720
$1.791
1,440
$1.102
2,160
$0.873
2,880 +
$0.855
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments