- Home ›
- All Products›
- 6-5179233-0
TE Connectivity / AMP Brand
6-5179233-0
0.8FH,R13H.5,200,08/Sn,TU,SC
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
0.8FH,R13H.5,200,08/Sn,TU,SC
Product Highlights:
- Receptacle
- Family Name = Free Height
- .80 mm Centerline
- Number of Positions = 200
- In-Line Contact Layout
Search Keywords: 651792330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-5179233-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466944000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
PCB Contact Termination Area Plating Material Finish:Matte
-
Packaging Quantity:5
-
PCB Contact Termination Area Plating Material:Tin
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Stack Height:.512 in, .551 in, .591 in, .63 in, 13 mm, 14 mm, 15 mm, 16 mm
-
Connector System:Board-to-Board
-
Number of Positions:200
-
Connector Height:.512 in, 13 mm
-
Stackable:Yes
-
Packaging Reel Diameter:.5 in
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Board-to-Board Configuration:Parallel
-
Housing Material:Matte
-
Assembly Process Feature Material:Steel
-
Assembly Process Feature:Pick and Place Cover
-
Mating Alignment:With
-
Contact Type:Socket
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Housing Temperature Rating:High
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Layout:Inline
-
PCB Mount Alignment:With
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material Thickness:8 µin, .2 µm
-
Mating Alignment Type:Polarization
-
Centerline (Pitch):.031 in, .8 mm
-
Insulation Resistance:2 MΩ
-
Mating Entry Location:Top
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Mating Tab Thickness:.008 in, .2 mm
-
Operating Voltage:100 VAC
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):.5 A
-
PCB Mount Alignment Type:Positioning Bosses
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Copper Alloy
-
Mating Tab Width:.016 in, .4 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Rectangular Termination Post & Tail Width:.012 in, .3 mm
-
Primary Product Color:Natural
-
Packaging Type:Box , Tube
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-5179233-0 RoHS compliant?
Yes, 6-5179233-0 is RoHS compliant.
What is the lead time for 6-5179233-0?
The standard lead time for 6-5179233-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
125
$40.90
250
$21.59
375
$14.85
500 +
$14.55
Click for Quote
Log in
to unlock special pricing