- Home ›
- All Products›
- 6-5179232-0
6-5179232-0
TE Connectivity / AMP Brand
0.8FH,R09H.5,200,08/Sn,TU,SC
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
0.8FH,R09H.5,200,08/Sn,TU,SC
Search Keywords: 651792320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-5179232-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Tab Width:.016 in, .4 mm
-
Contact Layout:Inline
-
Stack Height:.354 in, .394 in, .433 in, .472 in, 10 mm, 11 mm, 12 mm, 9 mm
-
Mating Alignment:With
-
Contact Mating Area Plating Material Thickness:8 µin, .2 µm
-
Mating Alignment Type:Polarization
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Current Rating (Max):.5 A
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Connector Height:.354 in, 9 mm
-
Contact Mating Area Plating Material:Gold
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Housing Material:Matte
-
Number of Positions:200
-
Board-to-Board Configuration:Parallel
-
Rectangular Termination Post & Tail Width:.012 in, .3 mm
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Packaging Reel Diameter:.5 in
-
Circuit Application:Signal
-
PCB Mount Alignment:With
-
Operating Voltage:100 VAC
-
Mating Tab Thickness:.008 in, .2 mm
-
Centerline (Pitch):.031 in, .8 mm
-
Contact Base Material:Copper Alloy
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Insulation Resistance:2 MΩ
-
Housing Temperature Rating:High
-
Assembly Process Feature Material:Steel
-
PCB Mount Alignment Type:Positioning Bosses
-
Assembly Process Feature:Pick and Place Cover
-
Connector & Contact Terminates To:Printed Circuit Board
-
Stackable:Yes
-
Sealable:No
-
Contact Type:Socket
-
Mating Entry Location:Top
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention:Without
-
Packaging Quantity:5
-
Connector System:Board-to-Board
-
Packaging Type:Box , Tube
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
Order Increment:
5
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
375
$19.73
750
$10.41
1,125
$7.16
1,500 +
$7.02
Click for Quote
Log in
to unlock special pricing