- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-5179010-0
TE Connectivity / AMP Brand
6-5179010-0
0.8FH,R13H.5,200,08/Sn,TU
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
0.8FH,R13H.5,200,08/Sn,TU
Product Highlights:
- Receptacle
- Number of Positions = 200
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 13.00 mm, 14.00 mm, 15.00 mm, 16.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords: 651790100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-5179010-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-5179010-0 RoHS compliant?
Yes, 6-5179010-0 is RoHS compliant.
What is the lead time for 6-5179010-0?
The standard lead time for 6-5179010-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
5
12 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$34.17
500
$18.04
750
$12.40
1,000 +
$12.16
Click for Quote
Log in
to unlock special pricing