- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-5177986-4
TE Connectivity / AMP Brand
6-5177986-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD T/R
Search Keywords: 651779864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-5177986-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
550 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Frequently Asked Questions
Is 6-5177986-4 RoHS compliant?
Yes, 6-5177986-4 is RoHS compliant.
What is the lead time for 6-5177986-4?
The standard lead time for 6-5177986-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
10 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
275
$19.10
550
$10.08
825
$6.93
1,100 +
$6.79
Click for Quote
Log in
to unlock special pricing