Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-5177986-3

0.8FH,P06H.5,080,30/Sn,TR,SC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
0.8FH,P06H.5,080,30/Sn,TR,SC
Search Keywords: 651779863
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-5177986-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Termination Method to Printed Circuit Board: Surface Mount
Board-to-Board Configuration: Parallel
Mating Tab Width: .016 in, .4 mm
PCB Mount Retention: Without
Mating Tab Thickness: .008 in, .2 mm
Contact Layout: Inline
Centerline (Pitch): .031 in, .8 mm
Rectangular Termination Post & Tail Width: .01 in, .25 mm
Contact Mating Area Plating Material: Gold
PCB Mount Alignment Type: Positioning Bosses
Mating Alignment Type: Polarization
PCB Mount Orientation: Vertical
Connector Height: .236 in, 6 mm
Assembly Process Feature: Pick and Place Cover
Contact Mating Area Plating Material Finish: Matte
Connector System: Board-to-Board
Operating Voltage: 100 VAC
Housing Temperature Rating: High
PCB Mount Alignment: With
Stack Height: .236 in, .394 in, .551 in, .709 in, 10 mm, 14 mm, 18 mm, 6 mm
Connector & Contact Terminates To: Printed Circuit Board
Packaging Reel Diameter: .5 in
PCB Contact Termination Area Plating Material Thickness: 78.74 µin, 2 µm
Contact Current Rating (Max): .5 A
Housing Material: Matte
Assembly Process Feature Material: Steel
PCB Contact Termination Area Plating Material: Tin
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Connector Mounting Type: Board Mount
Sealable: No
Insulation Resistance: 2 MΩ
Number of Positions: 80
PCB Contact Termination Area Plating Material Finish: Matte
Contact Base Material: Brass
PCB Connector Assembly Type: PCB Mount Header
Contact Type: Tab
Stackable: Yes
Circuit Application: Signal
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Mating Alignment: With
Mating Entry Location: Top
Dielectric Withstanding Voltage (Max): 500 VAC
UL Flammability Rating: UL 94V-0
Packaging Quantity: 800
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Header Type: Fully Shrouded
Primary Product Color: Natural
Packaging Type: Tape & Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-5177986-3 RoHS compliant?
Yes, 6-5177986-3 is RoHS compliant.
What is the lead time for 6-5177986-3?
The standard lead time for 6-5177986-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
600
$15.85
1,200
$8.10
1,800
$5.51
2,400 +
$5.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!