- Home ›
- All Products›
- 6-5175710-5
6-5175710-5
TE Connectivity / AMP Brand
UNIDENTIFIED
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UNIDENTIFIED
Search Keywords: 651757105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-5175710-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Profile:Standard
-
PCB Mount Retention Type:Retention Solder Tails
-
Shielded:No
-
Housing Material:Thermoplastic
-
Mating Alignment:Without
-
Mating Retention:Without
-
Connector & Housing Type:Plug
-
Connector System:Cable-to-Board
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:4
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:With
-
Contact Underplating Material:Nickel
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):1 A
-
Number of Positions:20
-
Connector Mounting Type:Board Mount
-
Contact Shape & Form:Square
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Circuit Application:Signal
-
Centerline (Pitch):.05 in, 1.27 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Rectangular Termination Post & Tail Width:.017 in, .45 mm
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Primary Product Color:Black
-
Rectangular Termination Post & Tail Thickness:.015 in, .4 mm
-
Contact Mating Area Plating Material Thickness:30 µin
-
PCB Contact Termination Area Plating Material:Tin , Tin over Nickel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$12.69
25
$11.50
50
$8.90
100
$8.16
250
$6.28
500
$5.80
1,000 +
$5.20
Click for Quote
Log in
to unlock special pricing