- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 6-5175473-0
6-5175473-0
TE Connectivity / AMP Brand
.050CL,CHAMP,VERT PLUG,100 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
.050CL,CHAMP,VERT PLUG,100 POS
Product Highlights:
- Connector
- Housing Gender = Plug
- 100 Positions
- 1.27 mm Centerline
- Standard Profile
Search Keywords: 651754730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-5175473-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
180
$47.11
360
$24.86
540
$17.10
720 +
$16.76
Click for Quote
Log in
to unlock special pricing