- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 6-5173280-3
6-5173280-3
TE Connectivity / AMP Brand
AMPLIMITE.050 CAP ASS'Y (V) 50P PB-FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE.050 CAP ASS'Y (V) 50P PB-FREE
Product Highlights:
- Connector
- Plug
- Number of Positions = 50
- Not Shielded
- Without Mating Connector Lock
Search Keywords: 651732803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-5173280-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
88 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
308
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
308
$26.93
616
$14.21
924
$9.78
1,232 +
$9.58
Click for Quote
Log in
to unlock special pricing