Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-5173280-2

AMPLIMITE.050 CAP ASS'Y (V) 40

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
AMPLIMITE.050 CAP ASS'Y (V) 40
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 40
  • Not Shielded
  • Without Mating Connector Lock
Search Keywords: 651732802
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-5173280-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    96
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    N/A
  • Number of Contacts:
    40
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-5173280-2 RoHS compliant?
Yes, 6-5173280-2 is RoHS compliant.
What is the lead time for 6-5173280-2?
The standard lead time for 6-5173280-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,385
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
17 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$22.56
100
$22.50
250
$22.45
336
$22.39
672
$11.82
1,008
$8.13
1,344 +
$7.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!