- Home ›
- All Products›
- 6-5173280-1
6-5173280-1
TE Connectivity / AMP Brand
AMPLIMITE.050 CAP ASS'Y (V) 30
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE.050 CAP ASS'Y (V) 30
Product Highlights:
- Connector
- Plug
- Number of Positions = 30
- Not Shielded
- Without Mating Connector Lock
Search Keywords: 651732801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-5173280-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:Without
-
Contact Shape & Form:Rectangular
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention Type:Mounting Hole
-
Number of Positions:30
-
PCB Mount Retention:With
-
Mounting Hole Diameter:2.6 mm
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Cable-to-Board
-
Shielded:No
-
Contact Base Material:Phosphor Bronze
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):1 A
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:Thermoplastic
-
Mating Alignment:Without
-
PCB Thickness (Recommended):.8 – 1.6 mm
-
Connector & Housing Type:Plug
-
PCB Mount Orientation:Vertical
-
Connector Profile:Standard
-
Number of Rows:2
-
Centerline (Pitch):.05 in, 1.27 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Contact Termination Area Plating Material:Tin , Tin over Nickel
-
Contact Mating Area Plating Material Thickness:30 µin
-
Rectangular Termination Post & Tail Thickness:.015 in, .4 mm
-
Rectangular Termination Post & Tail Width:.017 in, .45 mm
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
420
$13.83
840
$7.30
1,260
$5.02
1,680 +
$4.92
Click for Quote
Log in
to unlock special pricing