Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650992-5

096 ENHNCD EURO RECEPT AP ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
096 ENHNCD EURO RECEPT AP ASSY
Product Highlights:
  • Enhanced Type C Connectors
  • Receptacle
  • Number of Positions = 96
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords: 6509925
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 650992-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: DIN 41612
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 96
Termination Method: PRESS FIT
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 650992-5 RoHS compliant?
No, 650992-5 is not RoHS compliant.
What is the lead time for 650992-5?
The standard lead time for 650992-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
100
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.00
200
$10.00
300
$7.92
400 +
$7.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!