Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650959-5

150 EURO TYPE R RECEPT BL ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
150 EURO TYPE R RECEPT BL ASSY
Product Highlights:
  • Receptacle
  • Number of Positions = 150
  • PCB Mount Angle = Right Angle
  • Yes PCB Retention Feature
  • Boardlock(s)
Search Keywords: 6509595
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 650959-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Type: DIN 41612
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 150
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 650959-5 RoHS compliant?
No, 650959-5 is not RoHS compliant.
What is the lead time for 650959-5?
The standard lead time for 650959-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 139
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$33.32
25
$33.24
50
$33.15
100
$33.07
140
$32.99
280
$17.41
420
$11.97
560 +
$11.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!