Available Replacements
Эквивалент ROHs
5650949-5 5650949-5 TE Connectivity / AMP Brand
5650949-5

TE Connectivity / AMP Brand

In Stock: 575

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650949-5

120 EURO TYPE C PIN ST ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
120 EURO TYPE C PIN ST ASSY
Product Highlights:
  • Type C Connectors
  • Plug
  • Number of Positions = 120
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords: 6509495
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 650949-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: Pin
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 120
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 650949-5 RoHS compliant?
No, 650949-5 is not RoHS compliant.
What is the lead time for 650949-5?
The standard lead time for 650949-5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,921
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$41.34
25
$41.23
50
$41.13
100
$41.02
150
$40.92
300
$21.60
450
$14.85
600 +
$14.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!