Available Replacements
ROHs 등가
5650936-5 5650936-5 TE Connectivity / AMP Brand
5650936-5

TE Connectivity / AMP Brand

In Stock: 60

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650936-5

032 EURO TYPE R PIN ST ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
032 EURO TYPE R PIN ST ASSY
Product Highlights:
  • Plug
  • Number of Positions = 32
  • PCB Mount Angle = Vertical
  • No PCB Retention Feature
  • Post Type = Solder Post
Search Keywords: 6509365
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 650936-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: Pin
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 32
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 650936-5 RoHS compliant?
No, 650936-5 is not RoHS compliant.
What is the lead time for 650936-5?
The standard lead time for 650936-5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,307
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Order Increment:
30
23 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$6.31
120
$6.29
150
$6.28
300
$3.87
450
$3.06
600 +
$3.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!