Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650931-4

032 EURO TYPE R PIN AP ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
032 EURO TYPE R PIN AP ASSY
Product Highlights:
  • Plug
  • Number of Positions = 32
  • PCB Mount Angle = Vertical
  • Yes PCB Retention Feature
  • ACTION PIN (Compliant) Posts
Search Keywords: 6509314
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 650931-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: Pin
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 32
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 650931-4 RoHS compliant?
No, 650931-4 is not RoHS compliant.
What is the lead time for 650931-4?
The standard lead time for 650931-4 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
525
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.96
100
$14.92
250
$14.88
525
$14.85
1,050
$7.83
1,575
$5.39
2,100 +
$5.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!