- Home ›
- All Products›
- 650924-5
TE Connectivity / AMP Brand
650924-5
150 EURO TYPE R PIN AP ASSY
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description
+
150 EURO TYPE R PIN AP ASSY
Search Keywords: 6509245
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 650924-5 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Termination Method to Printed Circuit Board: | Through Hole - Press-Fit |
| Contact Base Material: | Phosphor Bronze |
| DIN Size: | Expanded |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Housing Material: | Polyester - GF |
| Operating Voltage: | 250 VAC |
| PCB Mount Alignment: | Without |
| PCB Mount Retention Type: | Action/Compliant Tail |
| Contact Type: | Pin |
| PCB Mount Orientation: | Vertical |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Number of Power or Coaxial Positions: | 150 |
| Connector System: | Board-to-Board |
| UL Flammability Rating: | UL 94V-0 |
| Contact Current Rating (Max): | 3 A |
| Mating Alignment Type: | Polarization |
| Mating Alignment: | With |
| Number of Positions: | 150 |
| Number of Columns: | 50 |
| Connector & Housing Type: | Plug |
| Packaging Method: | Box |
| Contact Mating Area Plating Material: | Gold |
| Connector Mounting Type: | Board Mount |
| Shielded: | No |
| PCB Mount Retention: | With |
| DIN Level: | II |
| Number of Rows: | 3 |
| Number of Signal Positions: | 150 |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Rows Loaded: | A , B , C |
| Termination Post & Tail Length: | .25 in, 6.35 mm |
| PCB Contact Termination Area Plating Material Thickness: | 100 – 200 µin, 2.54 – 5.08 µm |
| Connector Height: | .453 in, 11.51 mm |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Gray |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 650924-5 RoHS compliant?
No, 650924-5 is not RoHS compliant.
What is the lead time for 650924-5?
The standard lead time for 650924-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
14 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
150
$36.80
300
$19.42
450
$13.36
600 +
$13.09
Click for Quote
Log in
to unlock special pricing