Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650921-5

120 EURO TYPE R PIN AP ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
120 EURO TYPE R PIN AP ASSY
Product Highlights:
  • Connector
  • Connector Type = Plug
  • 120 Positions
  • PCB Mount Angle = Vertical
  • Yes PCB Retention Feature
Search Keywords: 6509215
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 650921-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: Pin
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 120
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 650921-5 RoHS compliant?
No, 650921-5 is not RoHS compliant.
What is the lead time for 650921-5?
The standard lead time for 650921-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$26.52
300
$14.04
450
$9.88
600 +
$9.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!