Available Replacements
ROHs 등가
5650916-5 5650916-5 TE Connectivity / AMP Brand
5650916-5

TE Connectivity / AMP Brand

In Stock: 782

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650916-5

048 EURO TYPE C PIN BL ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
048 EURO TYPE C PIN BL ASSY
Search Keywords: 6509165
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 650916-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: PL
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 48
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 650916-5 RoHS compliant?
No, 650916-5 is not RoHS compliant.
What is the lead time for 650916-5?
The standard lead time for 650916-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$3.21
60
$2.80
120
$2.62
150
$2.59
300
$2.51
450
$2.49
600 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!