- Home ›
- All Products›
- 650915-5
650915-5
TE Connectivity / AMP Brand
150 EURO TYPE C PIN BL ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
150 EURO TYPE C PIN BL ASSY
Search Keywords: 6509155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:650915-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Shielded:No
-
Packaging Method:Box
-
Contact Mating Area Plating Material:Gold
-
Number of Signal Positions:150
-
PCB Mount Retention Type:Boardlock
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:Without
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Brass
-
Mating Alignment Type:Polarization
-
PCB Mount Orientation:Right Angle
-
Number of Power or Coaxial Positions:150
-
Number of Positions:150
-
Contact Current Rating (Max):1.5 A
-
Housing Material:Polyester - GF
-
Connector & Housing Type:Plug
-
Number of Columns:50
-
Number of Rows:3
-
PCB Thickness (Recommended):1.57 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
PCB Mount Retention:With
-
DIN Size:Expanded
-
Operating Voltage:250 VAC
-
DIN Level:II
-
Contact Type:Pin
-
Connector Height:.453 in, 12.62 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Termination Post & Tail Length:.104 in, 2.64 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Rows Loaded:A , B , C
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
150
$25.32
300
$13.40
450
$9.43
600 +
$9.24
Click for Quote
Log in
to unlock special pricing