Available Replacements
ROHs Equivalent
5650914-5 5650914-5 TE Connectivity / AMP Brand
5650914-5

TE Connectivity / AMP Brand

In Stock: 747

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650914-5

120 EURO TYPE C PIN BL ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
120 EURO TYPE C PIN BL ASSY
Product Highlights:
  • Type C Connectors
  • Plug
  • Number of Positions = 120
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords: 6509145
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 650914-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: M
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 120
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 650914-5 discontinued?
Yes, 650914-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 650914-5 RoHS compliant?
No, 650914-5 is not RoHS compliant.
What is the lead time for 650914-5?
The standard lead time for 650914-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.98
25
$22.92
50
$22.87
100
$22.81
150
$22.75
300
$12.05
450
$8.48
600 +
$8.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!