Available Replacements
ROHs 등가
5650911-5 5650911-5 TE Connectivity / AMP Brand
5650911-5

TE Connectivity / AMP Brand

In Stock: 1

Minimum Order: 600

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650911-5

150 EURO TYPE R PIN ST ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
150 EURO TYPE R PIN ST ASSY
Product Highlights:
  • Plug
  • Number of Positions = 150
  • PCB Mount Angle = Vertical
  • No PCB Retention Feature
  • Post Type = Solder Post
Search Keywords: 6509115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 650911-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: PL
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 150
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 650911-5 RoHS compliant?
No, 650911-5 is not RoHS compliant.
What is the lead time for 650911-5?
The standard lead time for 650911-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 675
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.06
30
$9.70
60
$9.55
120
$9.41
270
$9.25
510
$9.12
1,020 +
$8.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!