- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 650910-5
TE Connectivity / AMP Brand
650910-5
120 EURO TYPE R PIN ST ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug
- Number of Positions = 120
- PCB Mount Angle = Vertical
- No PCB Retention Feature
- Post Type = Solder Post
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 650910-5 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Type: | DIN 41612 |
| Gender: | Pin |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 120 |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |