- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 650907-5
TE Connectivity / AMP Brand
650907-5
150 EURO TYPE C PIN ST ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
150 EURO TYPE C PIN ST ASSY
Product Highlights:
- Type C Connectors
- Plug
- Number of Positions = 150
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 6509075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:650907-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:150
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 650907-5 RoHS compliant?
Yes, 650907-5 is RoHS compliant.
What is the lead time for 650907-5?
The standard lead time for 650907-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
150
$18.92
300
$10.02
450
$7.05
600 +
$6.91
Click for Quote
Log in
to unlock special pricing
Accessories