- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 650906-5
650906-5
TE Connectivity / AMP Brand
120 EURO TYPE C PIN ST ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
120 EURO TYPE C PIN ST ASSY
Product Highlights:
- Connector
- Plug
- Type = Type C
- 120 Positions
- Rows Loaded = A, B, C
Search Keywords: 6509065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:650906-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:120
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Order Increment:
30
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
30
$10.04
60
$10.01
120
$9.99
150
$9.96
300
$6.13
450
$4.85
600 +
$4.76
Click for Quote
Log in
to unlock special pricing