Available Replacements
ROHs Equivalent
5650897-5 5650897-5 TE Connectivity / AMP Brand
5650897-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 140

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650897-5

064 EURO TYPE R RECEPT BL ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
064 EURO TYPE R RECEPT BL ASSY
Product Highlights:
  • Receptacle
  • Number of Positions = 64
  • PCB Mount Angle = Right Angle
  • Yes PCB Retention Feature
  • Boardlock(s)
Search Keywords: 6508975
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 650897-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Type: DIN 41612
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 64
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 650897-5 RoHS compliant?
No, 650897-5 is not RoHS compliant.
What is the lead time for 650897-5?
The standard lead time for 650897-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 212
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$11.12
56
$11.09
112
$11.06
140
$11.04
280
$6.79
420
$5.38
560 +
$5.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!