- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 650897-4
650897-4
TE Connectivity / AMP Brand
Conn DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 6508974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:650897-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
Order Increment:
28
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
140
$18.94
280
$10.03
420
$7.06
560 +
$6.91
Click for Quote
Log in
to unlock special pricing