Available Replacements
ROHs Equivalent
650895-9 650895-9 TE Connectivity / AMP Brand
650895-9

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650895-5

096 EURO TYPE R RECEPT BL ASSY

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
096 EURO TYPE R RECEPT BL ASSY
Product Highlights:
  • Receptacle
  • Number of Positions = 96
  • PCB Mount Angle = Right Angle
  • Yes PCB Retention Feature
  • Boardlock(s)
Search Keywords: 6508955
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 650895-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Connector System: Board-to-Board
Number of Signal Positions: 96
PCB Mount Retention: With
Connector & Housing Type: Receptacle
PCB Mount Alignment: Without
Contact Type: Socket
Contact Base Material: Phosphor Bronze
PCB Mount Retention Type: Boardlock
Connector Mounting Type: Board Mount
DIN Level: II
Shielded: No
Number of Positions: 96
Termination Method to Printed Circuit Board: Through Hole - Solder
Connector & Contact Terminates To: Printed Circuit Board
Number of Rows: 3
Mating Alignment: With
Packaging Method: Box
Operating Voltage: 250 VAC
Contact Current Rating (Max): 1.5 A
PCB Contact Termination Area Plating Material: Tin-Lead
Mating Alignment Type: Polarization
DIN Size: Standard
UL Flammability Rating: UL 94V-0
Number of Columns: 32
Housing Material: Polyester - GF
PCB Mount Orientation: Right Angle
Contact Mating Area Plating Material: Gold
Number of Power or Coaxial Positions: 96
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Rows Loaded: A , B , C
Centerline (Pitch): .1 in, 2.54 mm
PCB Contact Termination Area Plating Material Thickness: 100 – 200 µin, 2.54 – 5.08 µm
Row-to-Row Spacing: .1 in, 2.54 mm
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
Termination Post & Tail Length: .11 in, 2.79 mm
Circuit Application: Power & Signal
Primary Product Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 650895-5 RoHS compliant?
No, 650895-5 is not RoHS compliant.
What is the lead time for 650895-5?
The standard lead time for 650895-5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
Order Increment:
28
23 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
140
$11.36
280
$6.99
420
$5.53
560 +
$5.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!