- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 650895-4
650895-4
TE Connectivity / AMP Brand
096 EURO TYPE R RECEPT BL ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
096 EURO TYPE R RECEPT BL ASSY
Product Highlights:
- Receptacle
- Number of Positions = 96
- PCB Mount Angle = Right Angle
- Yes PCB Retention Feature
- Boardlock(s)
Search Keywords: 6508954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:650895-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,686
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
28
$11.19
56
$11.16
112
$11.13
140
$11.10
280
$6.83
420
$5.41
560 +
$5.30
Click for Quote
Log in
to unlock special pricing