Available Replacements
ROHs Equivalent
5650868-5
5650868-5

TE Connectivity / AMP Brand

In Stock: 517

Minimum Order: 28

VIEW PRODUCT
Image is representational - see mfr. specs

048 EURO TYPE R RECEPT ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
048 EURO TYPE R RECEPT ASSY
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • 48 Positions
  • PCB Mount Angle = Right Angle
  • No PCB Retention Feature
Search Keywords: 6508685
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    650868-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    28
  • Type:
    DIN 41612
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    48
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112
Can Ship immediately You may purchase all in-stock quantity of 112
Stock lot only:
112
MOQ for In Stock Qty:
280
MOQ for out of Stock Qty:
280
9 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.456
280
$4.960
420
$3.920
560 +
$3.850
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!