- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 650865-5
650865-5
TE Connectivity / AMP Brand
064 EURO TYPE B RECEPT AP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
064 EURO TYPE B RECEPT AP ASSY
Search Keywords: 6508655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:650865-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
417
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
11 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
40
$12.93
80
$12.90
120
$12.87
200
$12.84
400
$6.79
600
$4.78
800 +
$4.69
Click for Quote
Log in
to unlock special pricing