Available Replacements
ROHs Equivalent
5650861-4 5650861-4 TE Connectivity / AMP Brand
5650861-4

TE Connectivity / AMP Brand

In Stock: 479

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650861-4

064 EURO TYPE B RECEPT ST ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
064 EURO TYPE B RECEPT ST ASSY
Product Highlights:
  • Housing Gender = Plug
  • Preloaded
  • Contact Gender = Receptacle
  • 64 Positions
  • PCB Mount Angle = Vertical
Search Keywords: 6508614
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    650861-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    DIN 41612
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    64
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 650861-4 RoHS compliant?
No, 650861-4 is not RoHS compliant.
What is the lead time for 650861-4?
The standard lead time for 650861-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 649
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
40
$5.67
80
$5.54
120
$5.46
280
$5.31
520
$5.30
1,000
$4.96
2,520
$4.87
5,000 +
$4.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!