Available Replacements
ROHs Equivalent
5650858-5 5650858-5 TE Connectivity / AMP Brand
5650858-5

TE Connectivity / AMP Brand

In Stock: 882

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650858-5

032 EURO TYPE B RECEPT ST ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
032 EURO TYPE B RECEPT ST ASSY
Product Highlights:
  • Mating Type = Receptacle
  • Number of Positions = 32
  • PCB Mount Angle = Vertical
  • Post Type = Solder Post
  • Not Make First / Break Last
Search Keywords: 6508585
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 650858-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: DIN 41612
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 32
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 650858-5 RoHS compliant?
No, 650858-5 is not RoHS compliant.
What is the lead time for 650858-5?
The standard lead time for 650858-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$7.29
80
$7.27
120
$7.25
200
$7.24
400
$4.46
600
$3.53
800 +
$3.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!