- Home ›
- All Products›
- 650478-9
650478-9
TE Connectivity / AMP Brand
048 EURO TYPE C PIN ST ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
048 EURO TYPE C PIN ST ASSY
Search Keywords: 6504789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:650478-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Contact Current Rating (Max):1.5 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Signal Positions:48
-
Housing Material:Polyester - GF
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Number of Rows:3
-
Connector & Housing Type:Plug
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:48
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Number of Columns:16
-
Shielded:No
-
Connector System:Board-to-Board
-
Number of Power or Coaxial Positions:48
-
Packaging Method:Box
-
Mating Retention:With
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Retention:Without
-
DIN Size:Half
-
DIN Level:III
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:250 VAC
-
Contact Base Material:Brass
-
Connector Mounting Type:Board Mount
-
Rows Loaded:A , B , C
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Termination Post & Tail Length:.104 in, 2.64 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
150
$8.65
300
$5.33
450
$4.22
600 +
$4.13
Click for Quote
Log in
to unlock special pricing