Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650473-5

Edge Connector - Plug - Male Pins - 96 Positions - 3 Rows - 0.100" (2.54mm) Pitch - Style C - Solder Termination - Through Hol ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Edge Connector - Plug - Male Pins - 96 Positions - 3 Rows - 0.100" (2.54mm) Pitch - Style C - Solder Termination - Through Hole, Right Angle.
Product Highlights:
  • Type C Connectors
  • Plug
  • Number of Positions = 96
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords: 6504735
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    650473-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    DIN 41612
  • Gender:
    Pin
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    96
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 650473-5?
The recommended replacement for 650473-5 is 5650473-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 650473-5 RoHS compliant?
Yes, 650473-5 is RoHS compliant.
What is the lead time for 650473-5?
The standard lead time for 650473-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 669
Can Ship immediately
On Order:
1,800   can ship 9/30/26
Minimum Order Quantity:
30
Order Increment:
30
9 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$5.32
60
$5.10
120
$4.89
270
$4.63
510
$4.44
1,020
$4.01
2,520 +
$3.74
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!