Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650466-5

032 EURO TYPE C RECEPT ST ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
032 EURO TYPE C RECEPT ST ASSY
Product Highlights:
  • Connector
  • Receptacle
  • Type = Type C
  • 32 Positions
  • Rows Loaded = A, C
Search Keywords: 6504665
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 650466-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: SKT
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 32
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 650466-5 RoHS compliant?
No, 650466-5 is not RoHS compliant.
What is the lead time for 650466-5?
The standard lead time for 650466-5 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
20 Weeks can ship 3/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$6.81
300
$4.19
450
$3.32
600 +
$3.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!