- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 650462-5
650462-5
TE Connectivity / AMP Brand
096 EURO TYPE R RECEPT ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
096 EURO TYPE R RECEPT ASSY
Product Highlights:
- Housing Gender = Plug
- Contact Gender = Receptacle
- 96 Positions
- PCB Mount Angle = Right Angle
- Without PCB Mount Retention
Search Keywords: 6504625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:650462-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,092
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
28
$9.64
56
$9.62
112
$9.59
140
$9.57
280
$5.89
420
$4.66
560 +
$4.57
Click for Quote
Log in
to unlock special pricing