- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 650458-5
650458-5
TE Connectivity / AMP Brand
064 EURO TYPE C RECEPT ST ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
064 EURO TYPE C RECEPT ST ASSY
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 64
- Rows Loaded = A, C
- Terminate To Printed Circuit Board
Search Keywords: 6504585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:650458-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
150
$6.04
300
$3.72
450
$2.94
600 +
$2.88
Click for Quote
Log in
to unlock special pricing