Available Replacements
ROHs 등가
5650408-4 5650408-4 TE Connectivity / AMP Brand
5650408-4

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650408-4

064 EURO TYPE C RECEPT ST ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
064 EURO TYPE C RECEPT ST ASSY
Product Highlights:
  • Type C Connectors
  • Receptacle
  • Number of Positions = 64
  • Rows Loaded = A, C
  • Terminate To Printed Circuit Board
Search Keywords: 6504084
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 650408-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 64
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 650408-4 RoHS compliant?
No, 650408-4 is not RoHS compliant.
What is the lead time for 650408-4?
The standard lead time for 650408-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,235
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$3.63
60
$3.58
120
$3.49
270
$3.42
510
$3.35
1,020
$3.13
2,520
$3.09
5,010 +
$3.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!