Available Replacements
ROHs Eşdeğeri
5650406-5 5650406-5 TE Connectivity / AMP Brand
5650406-5

TE Connectivity / AMP Brand

In Stock: 600

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650406-5

150 EURO TYPE C RECEPT ST ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
150 EURO TYPE C RECEPT ST ASSY
Product Highlights:
  • Type C Connectors
  • Receptacle
  • Number of Positions = 150
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords: 6504065
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 650406-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 150
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 650406-5 RoHS compliant?
No, 650406-5 is not RoHS compliant.
What is the lead time for 650406-5?
The standard lead time for 650406-5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 332
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
23 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$43.18
25
$43.07
50
$42.97
100
$42.86
150
$42.75
300
$22.56
450
$15.52
600 +
$15.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!