Available Replacements
ROHs Equivalent
5650405-5 5650405-5 TE Connectivity / AMP Brand
5650405-5

TE Connectivity / AMP Brand

In Stock: 119

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

650405-5

150 EURO TYPE C RECEPT ST ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
150 EURO TYPE C RECEPT ST ASSY
Product Highlights:
  • Type C Connectors
  • Receptacle
  • Number of Positions = 150
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords: 6504055
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 650405-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 150
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 650405-5 RoHS compliant?
No, 650405-5 is not RoHS compliant.
What is the lead time for 650405-5?
The standard lead time for 650405-5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 601
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
23 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$10.11
60
$8.85
120
$8.80
270
$8.37
510
$8.35
1,020
$8.33
2,520 +
$8.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!