- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 650281-1
650281-1
TE Connectivity / AMP Brand
Conn Card Edge SKT 78 POS 3.18mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn Card Edge SKT 78 POS 3.18mm Solder ST Thru-Hole Tray
Product Highlights:
- Connector
- 39 Dual Positions
- 3.18 x 3.18 mm Centerline, Matrix
- Card Entry Style = Top
- Lever ZIF Actuator Style
Search Keywords: 6502811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:650281-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.8 mm
-
Pitch:3.18 mm
-
Number of Contacts:78
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
292
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$47.97
7
$47.07
14
$46.20
27
$45.31
375
$44.41
500 +
$41.24
Click for Quote
Log in
to unlock special pricing