- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 650181-2
650181-2
TE Connectivity / AMP Brand
Conn Card Edge SKT 80 POS 1.27mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn Card Edge SKT 80 POS 1.27mm Solder ST Thru-Hole
Product Highlights:
- 40 Dual Positions
- PCB Termination Type = Solder
- Mating Polarization Method = 1 Key
- Termination (Solder) Post Length = 3.56 mm
- Daughter Board Thickness = 1.37 - 1.78 mm
Search Keywords: 6501812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:650181-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:1.27 mm
-
Number of Contacts:80
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
987
Can Ship immediately
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$2.48
150
$2.44
300
$2.39
550
$2.35
2,100
$2.30
5,000
$1.80
25,000 +
$1.68
Click for Quote
Log in
to unlock special pricing